MC3479

MEMSIC
498-MC3479
MC3479

制造商:

说明:
加速计 Small Digital 3-axis Accelerometer Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEMSIC
产品种类: 加速计
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 12 g, 16 g
2048 LSB/g to 16384 LSB/g
Digital
I2C, SPI
16 bit
3.6 V
1.7 V
77 uA
- 40 C
+ 85 C
SMD/SMT
VLGA-12
Reel
Cut Tape
MouseReel
商标: MEMSIC
产品类型: Accelerometers
系列: MC3400
工厂包装数量: 10000
子类别: Sensors
单位重量: 289.846 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MC3479 3-Axis Accelerometer

MEMSIC MC3479 3-Axis Accelerometer is a small form factor, integrated digital output accelerometer with a feature set optimized for cell phones and consumer product motion sensing. The accelerometer features a dedicated motion block that implements to support any motion and shake detection, tilt/flip, and tilt 35 position detection. This MC3419 accelerometer comes in a small size that inherits the monolithic fabrication approach and consumes low power. The MEMSIC MC3479 3-axis accelerometer allows setting sample rate from 0.5 samples to 1000 samples per second. The device supports the reading of sample and event status via polling or interrupts. Typical applications include a smartphone, wearable, IoT and IoMT (Internet of Medical Things), remote controls, gaming, vibration in cell phones, VR, and game controllers.

库存量: 115,690

库存:
115,690 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.7576 ¥10.76
¥9.5146 ¥47.57
¥8.5202 ¥85.20
¥8.0682 ¥403.41
¥7.7179 ¥771.79
¥6.9495 ¥3,474.75
¥6.6105 ¥6,610.50
¥6.4184 ¥12,836.80
¥6.0681 ¥30,340.50
整卷卷轴(请按10000的倍数订购)
¥6.0681 ¥60,681.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩