4884-227G

MG Chemicals
590-4884-227G
4884-227G

制造商:

说明:
焊料 23AWG .025IN DIA 1/2lb. SPOOL

产品属性 属性值 选择属性
MG Chemicals
产品种类: 焊料
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn63/Pb37
0.025 in
2.2 %
Spool
1/2 lb
商标: MG Chemicals
产品类型: Solder
系列: 4884
工厂包装数量: 3
子类别: Solder & Equipment
单位重量: 226.796 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8311300000
USHTS:
8311303000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Leaded Solder Wire

MG Chemicals Leaded Solder Wire, Series 4880 and 4890, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183ºC / 361ºF. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.

库存量: 79

库存:
79 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥338.2881 ¥338.29
¥314.3999 ¥1,886.40
¥303.2016 ¥3,638.42
¥292.1615 ¥7,888.36
¥279.2343 ¥28,481.90