MHDR-25FNS-C1

MH Connectors
587-MHDR-25FNS-C1
MHDR-25FNS-C1

制造商:

说明:
D-Sub标准连接器 MHDR Series, Standard Density, 25 Positions, Female , Stamped Contact, Nickel Plated Shell, Gold Flash Contact Plating, #4-40UNC Threaded insert with L-Ground Strap

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MH Connectors
产品种类: D-Sub标准连接器
RoHS:  
25 Position
Socket (Female)
Solder
Through Hole
Right Angle
2 Rows
Female
Gold
D-SUB Standard Density
Steel
Nickel
MHDR
Tray
板锁: Without Boardlocks
商标: MH Connectors
触点材料: Brass
触点类型: Stamped / Formed
电流额定值: 5 A
绝缘材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 105 C
最小工作温度: - 55 C
节距: 2.77 mm
产品类型: D-Sub Connectors - Standard Density
工厂包装数量: 50
子类别: D-Sub Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard PCB-Mount D-Sub Connectors

MH Connectors Standard PCB-Mount D-Sub Connectors are D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard sizes and are available in 9 to 50 positions. This MH Connectors series features a 5A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including industrial automation and control, data/communications interfaces, and more.

库存量: 100

库存:
100 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.413 ¥11.41
¥9.6728 ¥96.73
¥9.266 ¥463.30
¥8.6897 ¥868.97
¥7.9213 ¥1,980.33
¥7.119 ¥3,559.50
¥6.328 ¥6,328.00
¥5.9325 ¥14,831.25
¥5.65 ¥28,250.00