375-0054A

MakerBot
76-375-0054A
375-0054A

制造商:

说明:
3D打印机用长丝 MakerBot Sketch Tough Filament Gray (1kg, 2.2lbs)

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MakerBot
产品种类: 3D打印机用长丝
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: MakerBot
封装: Each
产品类型: 3D Printer Filaments
系列: Sketch
工厂包装数量: 1
子类别: 3D Printing & Accessories
商标名: MakerBot
单位重量: 1.293 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3916903000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKETCH PLA & Tough Filaments

MakerBot SKETCH Polylactic Acid (PLA) and Tough Filaments are specifically formulated for SKETCH 3D printers and are sized to fit within the SKETCH spool holder. The PLA filament is a corn-based plastic that is considered biodegradable under industrial processes. This material is ideal for early concept models because it is easy to use and office-friendly. The PLA filament also works great with breakaway supports, which print faster and can be removed more quickly than dissolvable supports. The tough filament variant is a thermoplastic engineered for strong and dimensionally accurate 3D-printed fixtures and prototypes. This filament provides high durability and toughness for printing projects. Both types of MakerBot SKETCH filaments are available in a range of colors: red, blue, yellow, green, orange, gray, black, and white.

供货情况

库存: