900-0110A

76-900-0110A
900-0110A

制造商:

说明:
3D打印机 MakerBot SKETCH Large 3D Printer

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MakerBot
产品种类: 3D打印机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: MakerBot
封装: Each
产品类型: 3D Printers
系列: Sketch
工厂包装数量: 1
子类别: 3D Printing & Accessories
商标名: MakerBot
单位重量: 26 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8485200000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKETCH & SKETCH Large 3D Printers

MakerBot SKETCH and SKETCH Large 3D Printers provide easy 3D printing with a wide array of features. These printers are designed to minimize the hassle of learning how to operate new technology. Users can just hit "print" with SKETCH's built-in features to help along the way. A full-color touchscreen enables users to start, monitor, and pause prints with an intuitive interface, while the onboard camera makes it possible to monitor prints from anywhere. These MakerBot printers use free, cloud-based print preparation software and come with 3D printer training and design thinking courses for teachers and students. Other features include an enclosed printing area with a particulate filter, a flexible heated build plate, and a replaceable extruder optimized for PLA and Tough PLA 3D printing. The maximum build volume is 150mm x 150mm x 150mm for the SKETCH Standard and 220mm x 200mm x 250mm for the SKETCH Large to print bigger and bolder projects.

供货情况

库存: