MSS5GMHCT

Mallory Sonalert
539-MSS5GMHCT
MSS5GMHCT

制造商:

说明:
蜂鸣器和声音指示器 - 板装 IEC ALARM 4-6VDC 90DB GENERAL STK $

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 蜂鸣器和声音指示器 - 板装
RoHS:  
Alarms
Medical
90 dBA
Multiple Tones
4 kHz
5 VDC
400 mA
Solder Pin
Board Mount
23 mm
23 mm x 23 mm x 13.5 mm
商标: Mallory Sonalert
产品类型: Audio Indicators & Alerts
工厂包装数量: 1
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8531809041
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Piezo Buzzers & Audio Indicators

Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms. These piezo buzzers and audio indicators include SBS, SBT, and MSS series of part numbers. The SBS and SBT modules feature a 150Hz to 4000Hz frequency range and a 9V to 12V wide voltage range. The MSS piezo buzzers and audio indicators offer a 4.5V to 5.5V wide voltage range. Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are used in medical applications and machines. The devices come with cUL approval to IEC60601-1-8. Typical applications include apnea, blood heating, call stations, CPAP, defibrillators, dialysis, and handheld meters to high-reliability infant monitors.

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥314.6598 ¥314.66
¥237.6277 ¥2,376.28
¥219.4799 ¥5,487.00
¥207.0612 ¥10,353.06
¥188.7213 ¥18,872.13
¥186.3822 ¥46,595.55
¥185.8624 ¥92,931.20
1,000 报价