SC628NLR

Mallory Sonalert
539-SC628NLR
SC628NLR

制造商:

说明:
蜂鸣器和声音指示器 - 工业级 CONSTANT, 6-28VDC 2900HZ, CUL APPRVD

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 蜂鸣器和声音指示器 - 工业级
RoHS:  
Alarms
Piezoelectric
97 dBA
Continuous
2.9 kHz
28 VDC
16 mA
Wire Lead
Panel Mount
43 mm x 33 mm
SC
商标: Mallory Sonalert
直径: 43 mm
高度: 1.41 in
长度: 1.69 in
产品类型: Audio Indicators & Alerts
工厂包装数量: 1
子类别: Audio Devices
宽度: 1.69 in
单位重量: 42 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.

库存量: 121

库存:
121 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥298.0714 ¥298.07
¥195.0719 ¥1,950.72
¥185.4217 ¥18,542.17
¥178.8338 ¥89,416.90