ZT028LDMT3R

Mallory Sonalert
539-ZT028LDMT3R
ZT028LDMT3R

制造商:

说明:
蜂鸣器和声音指示器 - 工业级 LED 20-28 Vdc RED 85-95dB FAST CHIME

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 蜂鸣器和声音指示器 - 工业级
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Alarms
95 dBA
3.9 kHz
24 V
40 mA
Terminal Block
ZT
商标: Mallory Sonalert
直径: 22 mm
高度: 43.44 mm
封装: Bulk
产品类型: Audio Indicators & Alerts
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZT 22mm Industrial Alarms with LED Lights

Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights fit standard 22mm panel holes and come in voltages from 9VDC to 120VAC, with sound levels up to 95dB at 2ft. The alarms are available with red, green, blue, or yellow LED colors. The series features an expansive variety of alarm tones with continuous, pulse, warbling, siren, and more. Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights offer terminal block terminations and finger-proof safe handling that prevents shock and shorting. This design also saves assembly time and labor.

供货情况

库存: