AMM-7473PSM
图像仅供参考
请参阅产品规格
请参阅产品规格
10-AMM-7473PSM
AMM-7473PSM
制造商:
说明:
射频放大器 The AMM-7473PSM is a high-linearity, low noise distributed amplifier that can provide +25 dBm output power across its 400 MHz to 27 GHz band and features excellent gain flatness.
射频放大器 The AMM-7473PSM is a high-linearity, low noise distributed amplifier that can provide +25 dBm output power across its 400 MHz to 27 GHz band and features excellent gain flatness.
数据表:
Mouser 目前在您所在地区不销售该产品。
数据表
合规代码
- USHTS:
- 8542330001
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国