MS110-20F-NS

Masach
388-MS110-20F-NS
MS110-20F-NS

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 11 x 11 x 6mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Masach Tech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
EMI Gaskets, Sheets & Absorbers
Frames
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
11 mm
11 mm
6 mm
Masach DS-RF Shields - NS
Tray
商标: Masach
材料: Tin-Steel
工厂包装数量: 910
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Drawn EMI/RFI屏蔽板

Masach Tech Drawn EMI/RFI屏蔽板提供最高级别的射频干扰 (RFI) 和电磁干扰 (EMI) 保护。Masach Tech屏蔽板采用拉伸框架和卡扣式盖板,对灰尘和干扰形成无缝气密屏障,既有效又耐用。独特的两件式设计能够检验或修复屏蔽组件,而无需移除整个屏蔽板。Masach Tech屏蔽板的坚固结构可在运输和搬运过程中抵抗翘曲,而且最佳平面度可提高回流焊的产量。

Nickel-Silver Drawn-Seamless EMI/RFI Shields

Masach Tech Nickel-Silver Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields offer good solderability, corrosion resistance, and an attractive finish, eliminating the need for extra plating requirements. These shields feature a chemical composition that is 55% copper, 27% zinc, and 18% nickel, and the major shielding elements are copper and nickel. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The solid construction resists dents and warps, while the two-piece design is convenient and enables the inspection and repair of shielded components without removing the entire shield. Masach Nickel-Silver Drawn-Seamless EMI / RFI Shields are designed to accommodate virtually any surface-mount application, including medical, automotive, and energy.

供货情况

库存: