MS270-10C

Masach
388-MS270-10C
MS270-10C

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 27.6 x 20.6 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Masach Tech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Covers
EMI/RFI Shield Cover, Two-Piece
Snap In
27.6 mm
20.6 mm
3.5 mm
Masach DS-RF Shields - TS
Tray
商标: Masach
材料: Tin-Steel
工厂包装数量: 480
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Drawn EMI/RFI屏蔽板

Masach Tech Drawn EMI/RFI屏蔽板提供最高级别的射频干扰 (RFI) 和电磁干扰 (EMI) 保护。Masach Tech屏蔽板采用拉伸框架和卡扣式盖板,对灰尘和干扰形成无缝气密屏障,既有效又耐用。独特的两件式设计能够检验或修复屏蔽组件,而无需移除整个屏蔽板。Masach Tech屏蔽板的坚固结构可在运输和搬运过程中抵抗翘曲,而且最佳平面度可提高回流焊的产量。

Tin-Steel Drawn-Seamless EMI/RFI Shields

Masach Tech Tin-Steel Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields feature a thin resultant layer of tin that enables easy solderability to PC boards while resisting corrosion during assembly. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The convenient two-piece design enables the inspection and repair of shielded components without removing the entire shield. These EMI / RFI shields are fabricated using materials based on mild steel with less than 0.12% carbon and no more than 1% alloying elements and naturally occurring impurities. The major shielding elements are ferrous and tin. Masach Tech Tin-Steel Drawn-Seamless EMI / RFI Shields are ideal for virtually any surface-mount application.

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1440   倍数: 480
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7.0173 ¥10,104.91
¥6.5314 ¥18,810.43
¥6.4184 ¥33,889.15