MS323-10C

Masach
388-MS323-10C
MS323-10C

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 32.9 x 24.4 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Masach Tech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Covers
EMI/RFI Shield Cover, Two-Piece
Snap In
32.9 mm
24.4 mm
4 mm
Masach DS-RF Shields - TS
Tray
商标: Masach
材料: Tin-Steel
工厂包装数量: 490
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Drawn EMI/RFI屏蔽板

Masach Tech Drawn EMI/RFI屏蔽板提供最高级别的射频干扰 (RFI) 和电磁干扰 (EMI) 保护。Masach Tech屏蔽板采用拉伸框架和卡扣式盖板,对灰尘和干扰形成无缝气密屏障,既有效又耐用。独特的两件式设计能够检验或修复屏蔽组件,而无需移除整个屏蔽板。Masach Tech屏蔽板的坚固结构可在运输和搬运过程中抵抗翘曲,而且最佳平面度可提高回流焊的产量。

Tin-Steel Drawn-Seamless EMI/RFI Shields

Masach Tech Tin-Steel Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields feature a thin resultant layer of tin that enables easy solderability to PC boards while resisting corrosion during assembly. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The convenient two-piece design enables the inspection and repair of shielded components without removing the entire shield. These EMI / RFI shields are fabricated using materials based on mild steel with less than 0.12% carbon and no more than 1% alloying elements and naturally occurring impurities. The major shielding elements are ferrous and tin. Masach Tech Tin-Steel Drawn-Seamless EMI / RFI Shields are ideal for virtually any surface-mount application.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
414
预期 2027/1/21
1,470
预期 2027/1/28
生产周期:
7
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.2323 ¥13.23
¥11.413 ¥114.13
¥10.3395 ¥258.49
¥9.6728 ¥967.28
¥9.266 ¥2,316.50
¥8.8479 ¥4,335.47
¥7.6727 ¥7,519.25
¥7.119 ¥20,929.86
¥6.9947 ¥37,701.43