MCRY-PROTOKIT

Matrix
411-MCRY-PROTOKIT
MCRY-PROTOKIT

制造商:

说明:
电源管理IC开发工具 Prototype kit for Matrix Matrix Mercury Energy Harvesting Synchronous Boost Converter

产品属性 属性值 选择属性
Matrix Industries
产品种类: 电源管理IC开发工具
RoHS:  
Development Kits
Energy Harvesting
24 mV to 500 mV
3 V
MCRY12-125Q-42DI
MCRY
商标: Matrix
产品类型: Power Management IC Development Tools
子类别: Development Tools
单位重量: 96 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mercury Boost Converter Prototype Kit

MATRIX Industries Mercury Boost Converter Prototype Kit is built around the Mercury energy harvesting boost converter. The MATRIX Industries kit is ideal for IoT sensor applications that harness energy from low temperature differences and eliminate the need to replace or recharge batteries. The board includes an ultra-low-power 16-bit microcontroller (MCU) with BLUETOOTH® Low Energy (BLE) pre-programmed with a beacon application.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,031.6722 ¥2,031.67