MXL76508A-AQF-R

MaxLinear
701-MXL76508A-AQF-R
MXL76508A-AQF-R

制造商:

说明:
开关稳压器 8A synchronous buck regulator, FPWM mode, 3V to 18V input, 0.6V to 18V output, 700kHz, QFN-16 3x3, tape/reel, -40C to +85 C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-16
Buck
600 mV to 18 V
8 A
1 Output
3 V
18 V
600 uA
700 kHz
- 40 C
+ 125 C
MXL7650
Reel
Cut Tape
MouseReel
商标: MaxLinear
输入电压: 3 V to 18 V
湿度敏感性: Yes
工作电源电流: 6 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MxL7650x Synchronous Step-Down Converters

MaxLinear MxL7650x Synchronous Step-Down (Buck) Converters support up to 18V input with 2A, 3A, 5A, or 8A output capability, using constant-on-time (COT) control for fast transient response, high efficiency, and minimal external components. These high-efficiency, fully integrated synchronous step-down (buck) DC-DC converters are available in compact SOT-23-6, 2mm x 2mm, and 3mm x 3mm QFN packages. The compact, high-performance devices offer robust protection features that simplify power delivery for modern, multi-rail systems. The MxL7650x converters feature a 0.6V to 18V output voltage range and a 500kHz or 1MHz, 700KHz to 720KHz switching frequency range. These converters are stable in operation with low ESR ceramic output capacitors. Typical applications include laptops, tablet PCs, networking and Ethernet systems, personal video recorders, flat-panel TVs and monitors, and distributed power systems.

库存量: 3,435

库存:
3,435 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.5881 ¥10.59
¥7.6727 ¥76.73
¥6.9495 ¥173.74
¥6.1472 ¥614.72
¥5.763 ¥1,440.75
¥5.537 ¥2,768.50
¥5.3562 ¥5,356.20
¥5.2771 ¥13,192.75
整卷卷轴(请按5000的倍数订购)
¥5.1415 ¥25,707.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。