MXL83434E-AGA-R

MaxLinear
701-MXL83434E-AGA-R
MXL83434E-AGA-R

制造商:

说明:
RS-422/RS-485 接口 IC Quad RS-485/422 receiver with ESD and EFT protection

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: RS-422/RS-485 接口 IC
RoHS:  
SMD/SMT
TSSOP-16
Receiver
4 Receiver
32 MB/s
5 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
商标: MaxLinear
开发套件: MXL83434E-AGA-EVK-1
ESD 保护: 15 kV
工作电源电压: 3.3 V to 5 V
产品: RS-485/422 Receiver
产品类型: RS-422/RS-485 Interface IC
传播延迟时间: 7.5 ns
关闭: No Shutdown
工厂包装数量: 2500
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MxL83434 Quad Receivers

MaxLinear MxL83434 Quad Receivers are monolithic differential line RS-485/RS-422 receivers that support up to 32Mbps data rates. These receivers feature paired enable pins that offer flexibility to control two channels at a time. The MxL83434 receivers also feature fail-safe open receiver (Rx) inputs, 1/4 unit load (128 bus nodes), and glitch-free power-up/power-down for hot-swap capability. These receivers with high ESD and EFT protection meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. The MxL83434 receivers are used in telecommunication equipment, high-speed motor drives, wireless infrastructure, building automation, and industrial transport applications.

MxL83433/MxL83434 Receivers

MaxLinear MxL83433/MxL83434 Receivers are quad RS‑485/RS‑422 receivers with up to 32Mbps, high IEC ESD/EFT protection, and low channel skew. These receivers offer global enable pins (MxL83433) and paired enable pins (MxL83434). The MxL83433/MxL83434 receivers offer low propagation delays and channel-to-channel and part-to-part propagation delay skews to ensure maximum system performance. These receivers feature robust system protection with ±12kV ESD contact (IEC 61000-4-2), ±4kV EFT (IEC 61000-4-4), and ±15kV ESD human body model. The MxL83433/MxL83434 receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards.

库存量: 2,480

库存:
2,480 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.7587 ¥32.76
¥24.8148 ¥248.15
¥22.7469 ¥568.67
¥20.5999 ¥2,059.99
¥19.5264 ¥4,881.60
¥19.3569 ¥9,678.45
¥18.7806 ¥18,780.60
整卷卷轴(请按2500的倍数订购)
¥17.6958 ¥44,239.50