ST16C554DCQ64-F

MaxLinear
701-ST16C554DCQ64-F
ST16C554DCQ64-F

制造商:

说明:
UART 接口集成电路 2.97V-5.5V 16B FIFO temp 0C to 70C; UART

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: UART 接口集成电路
RoHS:  
4 Channel
1.5 Mb/s
16 B
5.5 V
2.97 V
3 mA, 6 mA
0 C
+ 70 C
SMD/SMT
LQFP-64
Tray
商标: MaxLinear
描述/功能: Quad UART; 16 bytes of Tx and Rx FIFOs; Intel and Motorola busses
湿度敏感性: Yes
工作电源电压: 3.3 V, 5 V
产品: VLIO UARTs
产品类型: UART Interface IC
系列: ST16C554D
工厂包装数量: 160
子类别: Interface ICs
类型: UART with 16-Byte FIFO
单位重量: 342.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A991.b
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

库存量: 515

库存:
515 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥159.6464 ¥159.65
¥127.1363 ¥1,271.36
¥119.0229 ¥2,975.57
¥107.7794 ¥10,777.94
¥104.7962 ¥26,199.05
¥102.4006 ¥49,152.29
1,120 报价

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥158.5616
最小:
1

可能的更换

MaxLinear ST16C554DIQ64-F
MaxLinear
UART 接口集成电路 2.97V-5.5V 16B FIFO temp -45 to 85C;UART