XR17V354IB176-F

MaxLinear
701-XR17V354IB176-F
XR17V354IB176-F

制造商:

说明:
UART 接口集成电路 4 Channel PCIe UART w/256 Byte FIFO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: UART 接口集成电路
RoHS:  
4 Channel
31.25 Mb/s
256 B
3.63 V
2.97 V
100 mA
- 40 C
+ 85 C
SMD/SMT
FPBGA-176
Bridge - PCIe to UART
Tray
商标: MaxLinear
描述/功能: Quad PCIe UART
开发套件: XR17V354/SP339-0A-EB, XR17V354/SP339-E4-EB, XR17V354/SP339-E8-EB
湿度敏感性: Yes
工作电源电压: 3.3 V
产品: PCIe UARTs
产品类型: UART Interface IC
系列: XR17V354
工厂包装数量: 160
子类别: Interface ICs
单位重量: 5.058 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XR17V352 / XR17V354 / XR17V358 PCIe UART

MaxLinear XR17V352, XR17V354, and XR17V358 single-chip, 2-, 4-, and 8-channel PCI Express (PCIe) UART series are optimized for high-performance and low power. The MaxLinear XR17V352 PCIe UART serves as a single-lane PCIe bridge to two independent enhanced 16550-compatible UARTs while the XR17V354 and XR17V358 serve as a single-lane PCIe to 4 and 8 independent enhanced 16550 compatible UARTs, respectively. These MaxLinear devices are compliant to PCIe 2.0 Gen 1 (2.5GT/s). The XR17V352, XR17V354, and XR17V358 PCIe UARTs have 16 multi-purpose I/Os, a 16-bit general purpose counter/timer, and a global interrupt status register to optimize interrupt servicing. Enhanced features of the XR17V352, XR17V354, and XR17V358 include 256-bytes TX and RX FIFOs, programmable Fractional Baud Rate Generator, Automatic Hardware or Software Flow Control, infrared mode, data rates up to 25Mbps, and more. These devices are designed for use in next-generation point-of-sale systems, remote access servers, storage network management, multi-port RS-232 / RS-422 / RS-485 cards, and factory automation and process control.

库存量: 896

库存:
896
可立即发货
在途量:
640
预期 2027/1/1
生产周期:
26
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥219.1974 ¥219.20
¥177.1727 ¥1,771.73
¥166.5846 ¥4,164.62
¥152.5274 ¥15,252.74
¥148.6402 ¥37,160.05
¥146.90 ¥70,512.00
1,120 报价