XR22800IL32-F

MaxLinear
701-22800IL32-F
XR22800IL32-F

制造商:

说明:
USB 接口集成电路 Hi-Speed USB 10/100 Ethernet Bridge

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: USB 接口集成电路
RoHS:  
XR22800
USB Controllers
Bridge, USB to Ethernet
SMD/SMT
QFN-32
USB 2.0
High Speed (HS)
12 Mb/s,kb, 480 Mb/s,kb
4.4 V
5.25 V
185 mA
- 40 C
+ 85 C
Tray
商标: MaxLinear
开发套件: XR22800IL32-0A-EB
接口类型: EDGE, Ethernet, I2C, USB
湿度敏感性: Yes
端口数量: 1 Port
工作电源电压: 5 V
端口类型: Upstream
产品类型: USB Interface IC
工厂包装数量: 490
子类别: Interface ICs
单位重量: 3.698 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.

XR2280x Hi-Speed USB to 10/100 Ethernet Bridge ICs

MaxLinear Hi-Speed USB to 10/100 Ethernet Bridge ICs are Hi-Speed USB 2.0 compound devices with an embedded hub and up to seven downstream USB functions. The XR2280x Ethernet Bridge ICs integrate 10/100 Ethernet MAC and PHY, a multi-master capable I2C controller, an Enhanced Dedicated GPIO Entity (EDGE) controller, and up to 4 UARTs. The upstream USB interface of these devices have an integrated USB 2.0 PHY and device controller that is compliant with both Hi-Speed (480Mbps) and Full-Speed (12Mbps) USB 2.0. The vendor ID, product ID, power mode, remote wakeup support, and maximum power consumption are among the values that can be programmed using the on-chip One-Time Programmable (OTP) memory.

库存量: 5,071

库存:
5,071 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.0656 ¥69.07
¥53.5168 ¥535.17
¥49.6296 ¥1,240.74
¥45.4147 ¥4,541.47
¥42.1038 ¥10,525.95
¥41.0303 ¥20,104.85
¥40.5331 ¥39,722.44
2,940 报价