XRP6141ELTR-F

MaxLinear
701-XRP6141ELTR-F
XRP6141ELTR-F

制造商:

说明:
开关控制器 35A synchronous buck COT controller, 4.5V to 22V input, 0.6V to 18V output, 200kHz to 800kHz, QFN-16 3x3, tape/reel, -40C to +125 C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: 开关控制器
RoHS:  
Buck
1 Output
200 kHz to 800 kHz
600 mV to 18 V
35 A
- 40 C
+ 125 C
SMD/SMT
QFN-16
Reel
商标: MaxLinear
开发套件: XRP6141EVB
下降时间: 30 ns
绝缘: Non-Isolated
工作电源电流: 700 uA
工作电源电压: 3 V to 22 V
输出类型: Adjustable
产品: Switching Controllers
产品类型: Switching Controllers
上升时间: 35 ns
系列: XRP6141
关闭: No Shutdown
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XRP6141 35A Synchronous Step-Down Controller

MaxLinear XRP6141 35A Synchronous Step-Down Controller is designed for point-of-load (POL) supplies up to 35A. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XRP6141 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation hence simplifying circuit implementation and reducing overall component count. The control loop also provides exceptional line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency.
Learn More

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥14.3058 ¥42,917.40