MAD-01-13-RPSMA-JACK

Maxtena
259-MAD0113RPSMAJACK
MAD-01-13-RPSMA-JACK

制造商:

说明:
射频适配器 - 系列之内 RP-SMA JACK TO SMA JACK ADAPTER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxtena
产品种类: 射频适配器 - 系列之内
RoHS:  
RPSMA
Jack
Normal
Jack
Normal
50 Ohms
6 GHz
1.25
Gold
Gold
Brass
Bulk
商标: Maxtena
触点材料: Copper
频率范围: 0 Hz to 6 GHz
最小频率: 0 Hz
方向: Straight
产品类型: RF Adapters - In Series
系列: MAD
侧1射频系列: SMA
侧2射频系列: SMA
工厂包装数量: 100
子类别: RF Adapters
零件号别名: 174-00051-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.

库存量: 98

库存:
98 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥109.1015 ¥109.10
¥96.6941 ¥966.94
¥93.3041 ¥1,866.08
¥79.1565 ¥7,915.65
¥76.7609 ¥15,352.18
¥71.8002 ¥35,900.10
¥65.9242 ¥65,924.20