DVK-IMC-Hall-Shield-v1

Melexis
482-DVKIMCHALLSHLDV1
DVK-IMC-Hall-Shield-v1

制造商:

说明:
磁传感器开发工具 Development kit for IMC-Hall Sensors: MLX91208/16/18 incl. bus bars, shields, plastic holder, PCBs and ICs

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Melexis
产品种类: 磁传感器开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Bulk
商标: Melexis
产品类型: Magnetic Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DVK IMC Hall Shield Development Kit

Melexis DVK IMC Hall Shield Development Kit evaluates the performance of the MLX91208, MLX91216, and MLX91218 IMC-Hall® current sensor ICs. The DVK IMC Hall Shield plug-and-play development kit includes everything from the copper bus bar to sensors and shields. This kit comes with an extra PCB to connect any other variant and features a measurement range up to 700A with the smallest shield and up to 1400A with the biggest shield. Melexis DVK IMC Hall Shield Development Kit comes in a SOIC8 package and offers a wideband range from DC to 400kHz.

供货情况

库存: