MLX90373KVS-ABA-100-SP

Melexis
482-90373KVSABA100SP
MLX90373KVS-ABA-100-SP

制造商:

说明:
板机接口移动感应器和位置传感器 Triaxis Programmable Rotary and Linear Position Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
此产品可能需要其他文件才能从美国出口。

产品属性 属性值 选择属性
Melexis
产品种类: 板机接口移动感应器和位置传感器
发货限制:
 此产品可能需要其他文件才能从美国出口。
RoHS:  
Position Sensors
Analog, Digital
11.5 mA
4.1 V
6 V
+ 125 C
- 40 C
DMP-4
Through Hole
AEC-Q100
Angle
Bulk
商标: Melexis
产品类型: Board Mount Motion & Position Sensors
系列: MLX90373
工厂包装数量: 1
子类别: Sensors
商标名: Triaxis
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
3A001.a.2
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLX90373 Magnetic Position Sensors

Melexis MLX90373 Magnetic Position Sensors are third-generation Triaxis® position sensor integrated circuits with Peripheral Sensor Interface 5 (PSI5) output. PSI5 is an open standard based on the technology used in millions of airbag safety systems. The technology delivers a data bit rate of 125kbit/s over a 2-wire unshielded cable, making it suitable for a wide number of automotive sensing applications now applied to safety and comfort, such as steering and chassis ride height measurement. Utilizing an integrated magnetic concentrator (IMC) on its surface, the magnetic position sensors sense, in a contactless fashion, the three spatial components (Bx, By, and Bz) of the applied magnetic field. This allows for the determination of rotary and linear movement. Melexis MLX90373 Magnetic Position Sensors are frequently used in many non-contacting rotary position sensor applications in automotive and industrial systems. A 2-wire implementation makes it simpler and fundamentally less costly to deploy than other forms of serial interface that require 3- or 4-wire cabling.

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥42.8496 ¥42.85
¥38.3748 ¥191.87
¥36.8041 ¥368.04
¥34.8266 ¥870.67
¥33.5045 ¥1,675.23
¥32.2615 ¥3,226.15
¥29.0297 ¥14,514.85
¥28.0353 ¥28,035.30
¥27.459 ¥68,647.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥54.5112
最小:
1

可能的更换

Melexis MLX90373KVS-ABA-100-RE
Melexis
板机接口移动感应器和位置传感器 Triaxis Programmable Rotary and Linear Position Sensor