MLX90393SLQ-ABA-014-SP

Melexis
482-90393SLQABA014SP
MLX90393SLQ-ABA-014-SP

制造商:

说明:
板机接口霍耳效应/磁性传感器 Triaxis Magnetic Node - I2C_address 0x18h (Gen.III)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Melexis
产品种类: 板机接口霍耳效应/磁性传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Magnetic Sensor
- 20 C
+ 85 C
SMD/SMT
UTDFN-8
MLX90393
Bulk
商标: Melexis
输出类型: Analog
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 3.6 V
电源电压-最小: 2.2 V
端接类型: SMD/SMT
商标名: MLX90393SLQ-ABA-014-SP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Melexis MLX90393 Triaxis® 微功率磁强计

Melexis MLX90393 Triaxis® Micropower Magnetometers are designed for micropower applications, with programmable duty cycles in the range of 0.1% to 100% duty cycle. The MLX90393 series can be reprogrammed to different modes and with different settings at runtime. These sensors offer a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis proprietary Triaxis technology and also offers a temperature output signal. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. By selecting which axes are to be measured, the raw data can be used as input for further post-processing, such as for joystick applications, rotary knobs, and more complex 3D position sensing applications.
Learn More

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors. 

供货情况

库存: