MLX90394RLD-AAA-001-SP

Melexis
482-MLX90394-AAA-SP
MLX90394RLD-AAA-001-SP

制造商:

说明:
板机接口霍耳效应/磁性传感器 Triaxis Micropower for Adjacent. B-axis select. INT/. (0x60 / 0x61). +/-50mT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Melexis
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
3-Axis
1.7 V to 3.6 V
- 40 C
+ 105 C
SMD/SMT
UTDFN-6
3.6 V
1.7 V
MLX90394
Bulk
商标: Melexis
输出类型: Digital
输出电压: - 300 mV to 4 V
产品类型: Board Mount Hall Effect / Magnetic Sensors
灵敏度: 1.67 uT/LSB
工厂包装数量: 1
子类别: Sensors
端接类型: SMD/SMT
商标名: Triaxis
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLX90394 Micropower Triaxis® 3D Magnetometer

Melexis MLX90394 Micropower Triaxis® 3D Magnetometer is a 3-axis device suitable for many position sensor applications using Triaxis Hall Technology. The device, specially designed for micropower applications, measures magnetic fields along the X, Y, and Z axes. The measurements and the IC temperature are converted into 16-bit words and then transferred over an I2C communication channel. Measurements can be made upon request or continuously with selectable refresh rates. MLX90394 offers superb noise performance in a small 6-pin package with low current consumption for multiple settings and configurations.

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors. 

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2,440
预期 2026/11/13
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.6672 ¥10.67
¥9.4242 ¥47.12
¥8.3507 ¥83.51
¥7.2433 ¥3,621.65
¥6.893 ¥6,893.00
¥6.554 ¥13,108.00
¥6.1924 ¥30,962.00