MLX91217LVA-ACA-007-BU

Melexis
482-91217LVAACA007BU
MLX91217LVA-ACA-007-BU

制造商:

说明:
板上安装电流传感器 Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 20mV/mT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Melexis
产品种类: 板上安装电流传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
15 mA
Current Sense
2 us
250 kHz
4.5 V to 5.5 V
+ 150 C
- 40 C
5.5 V
4.5 V
Hall Effect
商标: Melexis
封装: Bulk
产品类型: Board Mount Current Sensors
系列: MLX91217
工厂包装数量: 5000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310001
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLX91217 Conventional Hall Current Sensors

Melexis MLX91217 Conventional Hall Current Sensors are designed with Trim&Form options to facilitate sensor integration in the air gap of the ferromagnetic core. These Trim&Form options provide greater flexibility to tackle mechanical integration challenges that through-hole packages represent. These MLX91217 current sensors feature extended on-chip filtering options, higher accuracy, and an increased diagnostic capability with programmable output clamping and broken wire detection. The MLX91217 current sensors address the applications with higher ASILs and/or connectors with increased diagnostic coverage and introduction of clamping and broken wire detection. These current sensors consist of on-chip filtering that allows for an accurate trade-off between bandwidth/response time and higher resolution. Typical applications include industrial, robotics, non-automotive transportation, hybrid, and electric powertrain.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

供货情况

库存: