MLX91220KDC-ABR-030-RE

Melexis
482-91220KDCABR030RE
MLX91220KDC-ABR-030-RE

制造商:

说明:
板上安装电流传感器 Gen2-InP-CurrentSensor-30AB.FSRatio-5V-3.55kVisolation

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Melexis
产品种类: 板上安装电流传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
30 mA
Current Sense
3 us
0 Hz to 300 kHz
5 V
Ratiometric
AEC-Q100
+ 125 C
- 40 C
SOIC-8
Integrated Current Sensor
商标: Melexis
高度: 1.73 mm
长度: 4.98 mm
湿度敏感性: Yes
输出电压: 10 V
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Board Mount Current Sensors
系列: MLX91220
工厂包装数量: 3000
子类别: Sensors
宽度: 3.99 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLX91220 Current Sensors

Melexis MLX91220 Current Sensors operate on a 5V voltage supply and provide high common-mode field rejection through differential sensing. They sense the current flowing through the lead frame of their SOIC package, minimizing the thermal losses encountered with more standard solutions. These 0A to 50A integrated Hall effect sensors feature dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. The all-in-one MLX91220 sensors offer an ideal balance of a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91220 Current Sensors provide high-speed sensing with a DC to 300kHz bandwidth and 2μs response time. Typical applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥32.9169
最小:
1
制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥32.9169
最小:
1