MLX91221KDF-ABF-010-RE

Melexis
482-91221KDFABF010RE
MLX91221KDF-ABF-010-RE

制造商:

说明:
板上安装电流传感器 Gen2-InP-CurrentSensor-10AB.FSFixed-3.3V-5.4kVisolation-OCD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Melexis
产品种类: 板上安装电流传感器
RoHS:  
10 mA
Current Sense
0 Hz to 300 kHz
3.3 V
Analog
AEC-Q100
+ 125 C
- 40 C
SOIC-16
Integrated Current Sensor
商标: Melexis
高度: 2.64 mm
长度: 10.46 mm
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Board Mount Current Sensors
系列: MLX91221
工厂包装数量: 1500
子类别: Sensors
宽度: 7.6 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLX91221 Current Sensors

Melexis MLX91221 Current Sensors operate on a 3.3V voltage supply and are robust against external magnetic fields. These 0A to 50A integrated Hall effect sensors provide dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. They sense the current flowing through the lead frame of their SOIC package, minimizing the thermal losses encountered with more standard solutions. The all-in-one MLX91221 sensors offer a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91221 Current Sensors feature high-speed sensing with a 2μs response time and DC to 300kHz bandwidth. The lead-free components are suitable for lead-free soldering profiles up to +260°C, MSL3. Applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.

库存量: 1,059

库存:
1,059 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥35.3238 ¥35.32
¥31.5948 ¥157.97
¥30.2727 ¥302.73
¥28.6229 ¥715.57
¥27.5494 ¥1,377.47
¥26.4646 ¥2,646.46
¥23.9899 ¥11,994.95
¥23.0746 ¥23,074.60
整卷卷轴(请按1500的倍数订购)
¥22.0802 ¥33,120.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥35.3238
最小:
1