MLX92211LSE-AGA-200-SP

Melexis
482-MLX92211AG200-SP
MLX92211LSE-AGA-200-SP

制造商:

说明:
板机接口霍耳效应/磁性传感器 3-wire latch with IMC Bop/Brp: +-3mT TC = 0 Vdd= 2.7 - 24V

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Melexis
产品种类: 板机接口霍耳效应/磁性传感器
Hall Effect Latch
3 mA
10 uA
1.1 mT to 5.2 mT
- 3 mT
2.7 V to 24 V
- 40 C
+ 150 C
PCB Mount
TSOT-3
24 V
2.7 V
MLX92211
Bulk
商标: Melexis
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 1
子类别: Sensors
端接类型: Through Hole
商标名: Triaxis
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more. 

MLX92211 AEC-Q100 Digital Hall Latch ICs

Melexis MLX92211 AEC-Q100 Digital Hall Latch Integrated Circuits (ICs) are designed for automotive and industrial applications requiring robust and precise magnetic sensing. These 2nd Gen Melexis MLX92211 devices integrate a Hall-effect sensor with a Schmitt trigger and an open-drain output, ensuring stable and noise-resistant switching behavior. Operating over a wide voltage range of 2.7V to 24V, these ICs support flexible system integration and are protected against reverse polarity and overvoltage conditions. The ASIL A-compliant MLX92211 components feature a chopper-stabilized architecture, which ensures high accuracy and stability over temperature and supply variations, minimizing offset drift. The MLX92211 variants differ slightly in magnetic thresholds and temperature ranges, with the AXA version tailored for standard automotive applications and the BAA version optimized for higher magnetic sensitivity. With a compact TO-92-3 or TSOT-3 package option and low power consumption, these ICs are ideal for position sensing in brushless DC motors, proximity detection, and rotational speed monitoring in harsh automotive environments.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors. 

库存量: 421

库存:
421 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.7856 ¥5.79
¥4.8929 ¥24.46
¥4.5539 ¥45.54
¥3.842 ¥192.10
¥3.5595 ¥355.95
¥3.0058 ¥1,502.90
¥2.8363 ¥2,836.30
¥2.6555 ¥5,311.00
¥2.5538 ¥12,769.00