MLX92241LSE-AAA-014-SP

Melexis
482-92241LSEAAA014SP
MLX92241LSE-AAA-014-SP

制造商:

说明:
板机接口霍耳效应/磁性传感器 2-wire switch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
此产品可能需要其他文件才能从美国出口。

产品属性 属性值 选择属性
Melexis
产品种类: 板机接口霍耳效应/磁性传感器
发货限制:
 此产品可能需要其他文件才能从美国出口。
RoHS:  
Pre-Programmed, 2-Wire
17 mA
6 mT to 12 mT
5 mT to 10.5 mT
2.7 V to 24 V
- 40 C
+ 150 C
SMD/SMT
TSOT-3
24 V
2.7 V
MLX92241
AEC-Q100
Bulk
商标: Melexis
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 1
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A001.a.2
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more. 

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.3563 ¥7.36
¥6.2037 ¥31.02
¥5.763 ¥57.63
¥4.859 ¥242.95
¥3.9663 ¥396.63
¥3.8081 ¥1,904.05
¥3.6838 ¥3,683.80
¥3.5595 ¥7,119.00
¥3.503 ¥17,515.00