1440-0500-G002-S

Merit Sensor
753-1440-0500-G002-S
1440-0500-G002-S

制造商:

说明:
板机接口压力传感器 Low pressure, surface mount, 2 inH2O/500 Pa, gage, 3.3V, analog & digital output, +/-1.5% accuracy

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Merit Sensor
产品种类: 板机接口压力传感器
RoHS:  
LP2
Reel
Cut Tape
商标: Merit Sensor
湿度敏感性: Yes
产品类型: Board Mount Pressure Sensors
工厂包装数量: 250
子类别: Sensors
商标名: Sentium
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP2 Ultra-Low Pressure Sensors

Merit Sensor LP2 Ultra-Low Pressure Sensors are designed with full compensation for temperature and pressure nonlinearity, ensuring highly accurate pressure readings across various environmental conditions. This advanced feature means the LP2 sensors self-correct for temperature shifts, providing reliable data in all situations. Equipped with multiple communication interfaces and voltage ranges in a single package, the Merit Sensor LP2 components facilitate seamless integration and simplify design upgrades. These sensors also incorporate the proprietary Sentium® technology developed to provide a best-in-class operating temperature range and superior stability.

库存量: 42

库存:
42 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥418.9814 ¥418.98
¥353.3171 ¥1,766.59
¥328.3893 ¥3,283.89
¥298.0714 ¥7,451.79
¥279.9236 ¥13,996.18
整卷卷轴(请按250的倍数订购)
¥256.9959 ¥64,248.98