A2D15R

Mersen
737-A2D15R
A2D15R

制造商:

说明:
工业与电气保险丝 250V 15A RK1 TD FUSE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mersen
产品种类: 工业与电气保险丝
RoHS:  
Motor Protection Fuses
15 A
250 VAC
Time-Delay Fuses
250 VDC
100 kA, 200 kA
Clip
Class RK1 Fuses
With Indicator
Box
商标: Mersen
直径: 14 mm
长度: 51 mm
工厂包装数量: 10
子类别: Fuses
单位重量: 18.144 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A2D-R Amp-Trap 2000® Power Fuses

Mersen A2D-R Amp-Trap 2000® Power Fuses provide IEC Type 2 No Damage protection to the feeder, main, and branch circuits for all types of loads. These fuses feature time-delay characteristics for motor starting and transformer inrush currents without nuisance openings. Additional features include extreme limiting for low peak let-thru current and easy 2-to-1 selectivity to prevent nuisance shutdowns and blackouts. The rejection-style design prevents replacement errors, while the highly visible orange label gives instant brand recognition. Mersen A2D-R Amp-Trap 2000 Power Fuses feature a fiberglass body that provides dimensional stability in harsh industrial settings, including safety switches, control panels, and all general-purpose circuits.

库存量: 40

库存:
40 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥188.3484 ¥188.35
¥156.3355 ¥781.68
¥144.1767 ¥1,441.77
¥119.441 ¥5,972.05
¥110.0959 ¥11,009.59
¥98.762 ¥24,690.50
¥90.9085 ¥45,454.25