A4J70

Mersen
737-A4J70
A4J70

制造商:

说明:
工业与电气保险丝 600V 70A CLASS J FUSE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mersen
产品种类: 工业与电气保险丝
RoHS:  
Current Limiting Fuses
70 A
600 VAC
Fast-Acting Fuses
300 VDC
200 kA
Knife Blade
Class J Fuses
Without Indicator
Box
商标: Mersen
直径: 29 mm
长度: 117 mm
工厂包装数量: 5
子类别: Fuses
单位重量: 108.862 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A4J Class J Power Fuses

Mersen A4J Class J Power Fuses provide excellent current-limiting protection to numerous applications. These fuses have unique dimensions that prevent the substitution of other fuses with lower ratings, interrupting ratings, or current-liming capability, providing additional protection against mismating. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial environments, and the easy-to-read imprint label allows for quick recognition and replacement. Mersen A4J Class J Power Fuses are suitable for capacitors, load centers, switchboards, circuit breakers, feeder circuits, and panelboards.

库存量: 6

库存:
6 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,172.827 ¥1,172.83
¥972.4893 ¥4,862.45
¥896.7228 ¥8,967.23
¥741.4608 ¥37,073.04
¥682.5765 ¥68,257.65