TR100R

Mersen
737-TR100R
TR100R

制造商:

说明:
工业与电气保险丝 250V 100A 5 7/8x1 1/16 RK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mersen
产品种类: 工业与电气保险丝
RoHS:  
Semiconductor Fuses
100 A
250 VAC
Time-Delay Fuses
250 VDC
20 kA, 200 kA
Cartridge
Class aR Fuses
Box
商标: Mersen
直径: 27 mm
长度: 149 mm
工厂包装数量: 5
子类别: Fuses
单位重量: 158.757 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TR-R Tri-Onic® Power Fuses

Mersen TR-R Tri-Onic® Power Fuses provide current limiting for low peak let-thru current and time-delay characteristics. These fuses are designed for the overcurrent protection of motors and transformers, feeders, service entrance equipment, and branch circuits. The proven time-delay features safely handle harmless starting currents and inrush currents found in motors and transformers. The TR-R series is available with optional SmartSpot® blown fuse indication technology. Mersen TR-R Tri-Onic Power Fuses have a fiberglass body for dimensional stability in harsh industrial settings and a high-grade silica filler that ensures fast arc quenching and high current limitation.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥869.5124 ¥869.51
¥779.6774 ¥3,898.39
¥566.0283 ¥28,301.42