TR12R

Mersen
737-TR12R
TR12R

制造商:

说明:
工业与电气保险丝 250V 12A 2x9/16 RK5 TD FU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mersen
产品种类: 工业与电气保险丝
RoHS:  
Motor Protection Fuses
12 A
250 VAC
Time-Delay Fuses
160 VDC
20 kA, 200 kA
Cartridge
Class RK5 Fuses
Box
商标: Mersen
直径: 14 mm
长度: 51 mm
工厂包装数量: 10
子类别: Fuses
单位重量: 22.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TR-R Tri-Onic® Power Fuses

Mersen TR-R Tri-Onic® Power Fuses provide current limiting for low peak let-thru current and time-delay characteristics. These fuses are designed for the overcurrent protection of motors and transformers, feeders, service entrance equipment, and branch circuits. The proven time-delay features safely handle harmless starting currents and inrush currents found in motors and transformers. The TR-R series is available with optional SmartSpot® blown fuse indication technology. Mersen TR-R Tri-Onic Power Fuses have a fiberglass body for dimensional stability in harsh industrial settings and a high-grade silica filler that ensures fast arc quenching and high current limitation.

库存量: 18

库存:
18 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥187.6817 ¥187.68
¥155.7592 ¥778.80
¥143.6795 ¥1,436.80
¥119.1133 ¥5,955.67
¥109.8473 ¥10,984.73
¥98.5134 ¥24,628.35
¥90.739 ¥45,369.50
¥83.4618 ¥83,461.80