TRS35R

Mersen
737-TRS35R
TRS35R

制造商:

说明:
工业与电气保险丝 600V 35A 5 1/2x1 1/16 TD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mersen
产品种类: 工业与电气保险丝
RoHS: N
Current Limiting Fuses
35 A
600 VAC
Time-Delay Fuses
300 VDC
200 kA
Cartridge Fuses
Holder
Clip
Class RK5 Fuses
With Indicator
Box
商标: Mersen
直径: 21 mm
长度: 139 mm
工厂包装数量: 10
子类别: Fuses
单位重量: 158.757 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tri-Onic® TRS-R Power Fuses

Mersen Tri-Onic® TRS-R Power Fuses are current-limiting, time-delay fuses engineered for motor and transformer overcurrent protection. These fuses feature proven time-delay characteristics that safely handle harmless starting currents and inrush currents found in motors and transformers. The rejection-style design prevents replacement errors, and the easy-to-read label offers quick brand recognition and replacement. Dimensional stability is provided even in harsh industrial settings due to the fiberglass body, and the high-grade silica filler ensures fast arc quenching and high current limitation. Mersen Tri-Onic TRS-R Power Fuses are ideal for service entrance equipment, branch circuits, general-purpose equipment, and motor circuits.

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥482.736 ¥482.74
¥400.4268 ¥2,002.13
¥369.3292 ¥3,693.29
¥305.8006 ¥15,290.03
¥281.6525 ¥28,165.25
¥252.4533 ¥63,113.33