CV-H4-UFT

Metcal
745-CV-H4-UFT
CV-H4-UFT

制造商:

说明:
焊接和脱焊台 CV ULTRAFINE TWEEZER HANDPIECE

产品属性 属性值 选择属性
Metcal
产品种类: 焊接和脱焊台
RoHS:  
Soldering Irons
Ultrafine
Cord Type US
Tweezer
商标: Metcal
产品类型: Soldering Workstation Equipment
系列: CV
工厂包装数量: 1
子类别: Solder & Equipment
商标名: Connection Validation
单位重量: 309.080 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UF & UFT Hand-Pieces for CV

Metcal UF And UFT Hand-Pieces for CV are specialty tools for small components. These hand-pieces are designed for soldering and rework components with restricted access or high component density packaging on a PCB. The hand-pieces heat-up speed is fast that can get to next task even faster. The Ultrafine® handpiece for CV features UFC cartridges that are available in 600 and 700 series temperature. And Ultrafine® tweezer hand-piece for CV features UFT cartridges that are available in 600 and 700 series temperature. These hand-pieces are paired with SmartHeat® CV-5200 and upcoming CV-500 soldering systems. The CV-UK2 UF upgrade kit and CV-UK4-UFT UF tweezer upgrade kit includes hand-piece and work-stand. These hand-pieces are ideal for use under a microscope and are lightweight hand-pieces that are comfortable even on large industrial jobs. 

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.   

CV-5200 Hand Pieces

Metcal Connection Validation (CV) Hand Pieces for the CV-5200 Soldering Systems are a variety of hand tools featuring 80W power rating and 100VAC to 240VAC input voltage. These Metcal CV Hand Pieces include tweezer hand pieces for turning CV-5200 into a rework system for applications requiring the removal of surface mount components from 1mm x 1mm on up. High Thermal Demand hand-pieces and tips transform the CV-5200 into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components. The Solder Wire Feeder System hand piece adds control and convenience to the soldering process. The digital controls, high performance, and its ability to handle multiple solder wire diameters provide repeatability and functionality to the user's process. CV-UK1 upgrade Kit includes CV Advanced Hand Piece and workstand.

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,209.7085 ¥3,209.71
¥3,098.5391 ¥15,492.70