GT90

Metcal
745-GT90
GT90

制造商:

说明:
焊接和脱焊台 90 WATT SOLDERING STATION AND POWER ADAPTER

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Metcal
产品种类: 焊接和脱焊台
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Soldering Stations
Soldering System
Cord Type US
商标: Metcal
产品类型: Soldering Workstation Equipment
系列: GT90
工厂包装数量: 1
子类别: Solder & Equipment
单位重量: 2.14 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8515904000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GT90 Soldering System

Metcal GT90 Soldering System offers class-leading time to temperature and high-temperature stability during soldering. The system features a 90W power station and adjustable temperature ranges from +200°C to +450°C. The GT90 from Metcal provides fast recovery time from solder joint to solder joint and a choice of cost-effective solder tips or high thermal-demand cartridges. The power station features an intuitive user interface, three temperature-settings programs, and one range-setting program.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.

供货情况

库存: