MFTC-7CNBR4501

Metcal
745-MFTC-7CNBR4501
MFTC-7CNBR4501

制造商:

说明:
烙铁 MF TIP CART, CON BENT REACH, 0.1MMX4.5MM

产品属性 属性值 选择属性
Metcal
产品种类: 烙铁
RoHS:
Solder Tip Cartridges
MFTC for MicroFine Handpiece
商标: Metcal
产品类型: Soldering Irons
系列: Microfine
大小: 0.1 mm x 4.5 mm
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8515904000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MicroFine Soldering Systems

Metcal MicroFine Soldering Systems are light, well-balanced, small, and powerful. These systems, including tweezers, handpieces, workstands, and cartridges are ideal for working with micro-components down to 01005. The MFT and MFTC cartridges use SmartHeat™ technology to offer high performance. These cartridges are available in 600 and 700 series of geometries. The MicroFine handpieces for MX and CV soldering systems are ergonomic at 115mm long and weigh less than 12g. These handpieces include a replaceable cushion grip for additional comfort. The MicroFine handpieces feature 3.5mm cable thickness for easy handling and 2m cable for improved versatility.

库存量: 23

库存:
23 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥404.0428 ¥404.04
¥374.595 ¥1,872.98
¥367.2048 ¥3,672.05
¥347.4863 ¥8,687.16
¥337.9378 ¥16,896.89
¥332.2878 ¥33,228.78
1,000 报价