MSA-25U

Metcal
745-MSA-25U
MSA-25U

制造商:

说明:
排烟器 Benchtop Smoke Absorber, Carbon Filter, USB

产品属性 属性值 选择属性
Metcal
产品种类: 排烟器
RoHS:  
Smoke Absorbers
5 V
商标: Metcal
功率额定值: 2.5 W
产品类型: Fume Extractors
系列: MSA
工厂包装数量: 1
子类别: Solder & Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8421390115
TARIC:
8421392590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSA Series Smoke Absorbers

Metcal MSA Series Smoke Absorbers are compact, efficient benchtop solutions that filter smoke and flux fumes from the workbench. The MSA-35L absorber can be used horizontally or vertically for added versatility and airflow, providing flexibility to save space on most workstations. The MSA-25U absorber features a USB plug and is compatible with any 5V power supply, including the Metcal GT series soldering systems; when connecting the USB plug to the GT soldering system, the absorber will idle and stop when the handpiece is not in use. Metcal MSA Series Smoke Absorbers offer quiet operation, ESD compliance, and fast and easy filter replacement. The absorbers come with one activated carbon filter.

库存量: 13

库存:
13 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥710.6909 ¥710.69
¥646.0097 ¥3,230.05
¥645.7611 ¥6,457.61