SFV-CH30AR

Metcal
745-SFV-CH30AR
SFV-CH30AR

制造商:

说明:
烙铁 Chisel Solder Tip 3.0MM (.118IN)

产品属性 属性值 选择属性
Metcal
产品种类: 烙铁
RoHS:  
Soldering Tips
商标: Metcal
封装: Bulk
产品类型: Soldering Irons
系列: SxV
工厂包装数量: 1
子类别: Solder & Equipment
单位重量: 16.862 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PS-900 Soldering System and Tips

Metcal PS-900 Soldering System, powered by SmartHeat® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low-temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS work stand with sponge, and AC-CP2 tip removal pad. Tips and accessories available. The systems provide superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300ºC) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint.

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥159.895 ¥159.90
¥154.1659 ¥770.83
¥152.2562 ¥1,522.56
¥148.256 ¥3,706.40
¥144.6965 ¥7,234.83
¥142.4365 ¥14,243.65
¥139.0465 ¥69,523.25