DTA123EUA-TP

Micro Commercial Components (MCC)
833-DTA123EUA-TP
DTA123EUA-TP

制造商:

说明:
数字晶体管

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 数字晶体管
RoHS:  
Single
PNP
2.2 kOhms
1
SMD/SMT
SOT-323-3
20
250 MHz
200 mW
- 55 C
+ 150 C
DTA123EUA
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
产品类型: Digital Transistors
工厂包装数量: 3000
子类别: Transistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.

DTA123EUA PNP Digital Transistor

Micro Commercial Components (MCC) DTA123EUA PNP Digital Transistor is a pre-biased resistor with a -50V supply voltage available in an SOT-323 package. This digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The DTA123EUA PNP digital transistor features a -12V to 10V input voltage range, -100mA output current, and 200mW power dissipation. This PNP digital transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor is Lead-free and is a Halogen-free Green device.

库存量: 5,946

库存:
5,946 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.7346 ¥2.73
¥1.5594 ¥15.59
¥0.95937 ¥95.94
¥0.68704 ¥343.52
¥0.60342 ¥603.42
整卷卷轴(请按3000的倍数订购)
¥0.52884 ¥1,586.52