DTC123JCA-TP

833-DTC123JCA-TP
DTC123JCA-TP

制造商:

说明:
数字晶体管 NPN Digital Transistor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 数字晶体管
RoHS:  
Single
NPN
2.2 kOhms
21
SMD/SMT
SOT-23-3
80 at 10 mA, 50 V
100 mA
200 mW
DTC123JCA
Reel
Cut Tape
MouseReel
商标: Micro Commercial Components (MCC)
输出电压: 100 mV
峰值直流集电极电流: 100 mA
产品类型: Digital Transistors
工厂包装数量: 3000
子类别: Transistors
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
USHTS:
8541210075
TARIC:
8541210000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.

供货情况

库存: