DTC124ECA-TP

Micro Commercial Components (MCC)
833-DTC124ECA-TP
DTC124ECA-TP

制造商:

说明:
数字晶体管 Sgle NPN, 100mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 数字晶体管
RoHS:  
DTC124ECA
Reel
Cut Tape
MouseReel
商标: Micro Commercial Components (MCC)
产品类型: Digital Transistors
工厂包装数量: 3000
子类别: Transistors
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541210000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.

库存量: 487

库存:
487 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.486 ¥2.49
¥1.4012 ¥14.01
¥0.85993 ¥85.99
整卷卷轴(请按3000的倍数订购)
¥0.85993 ¥2,579.79
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩