ESD36VT2B-TP

833-ESD36VT2B-TP
ESD36VT2B-TP

制造商:

说明:
ESD保护二极管/TVS二极管 ESD,36V,SOT-23

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
90 V
38 V
SC-59-3 (SOT-23-3)
5 A
250 W
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
工厂包装数量: 30000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

ESD36Vx高压ESD二极管

Micro Commercial Components (MCC) ESD36Vx高压ESD二极管设计用于保护器件免受静电放电和雷击。这些二极管具有最大的多功能性,峰值反向工作电压(VRWM)为36V。ESD36Vx二极管的工作温度范围为-55°C至150°C。这些二极管符合RoHS指令和湿度灵敏性等级1(MSL 1)标准。这些二极管非常适用于消费类、电子产品、工业控制、汽车系统和电信应用。

Infotainment System Solutions

MCC Infotainment System Solutions supports the growing complexity of in-vehicle entertainment and connectivity platforms by delivering high-reliability components engineered for performance, protection, and compact integration. As vehicle cabins become more digital, with interactive displays, streaming apps, and smart connectivity, MCC enables seamless, safe, and responsive user experiences through advanced circuit protection and power management solutions.

供货情况

库存: