ESD7V0T2BHE3-TP

833-ESD7V0T2BHE3-TP
ESD7V0T2BHE3-TP

制造商:

说明:
ESD保护二极管/TVS二极管

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
2 Channel
7 V
SMD/SMT
15 V
7 V
SC-59-3 (SOT-23-3)
17 A
255 W
63 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESD7V0T2B
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESD AEC-Q101 Protection Devices

Micro Commercial Components (MCC) ESD AEC-Q101 Protection Devices protect one data or power line/two bi-directional lines/one data line of the LIN. These devices feature low leakage, ultra-low clamping voltage, and ±30KV (air) IEC61000-4-2(ESD). The ESD protection devices operate from -55°C to 150°C junction temperature range. These devices are halogen-free, RoHS-compliant, and comply with the Moisture Sensitivity Level 1 standard.

供货情况

库存: