ESDSBLC2424P5WFHE3-TP

Micro Commercial Components (MCC)
833-DSBLC2424P5WFHE3
ESDSBLC2424P5WFHE3-TP

制造商:

说明:
ESD保护二极管/TVS二极管 ESD,24V,DFN2510-10(SWF)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
4 Channel
24 V
SMD/SMT
35 V
26.5 V
DFN-2510-10
5 A
170 W
9 pF
30 kV
30 kV
- 55 C
+ 125 C
ESD Suppressors
ESDSBLC2424P5WFHE3
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
工厂包装数量: 30000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Body Control Module (BCM) Solutions

MCC Body Control Module (BCM) Solutions support the intelligent coordination of vehicle subsystems with robust components designed for efficiency, reliability, and safety. As vehicles integrate more electronic features, from lighting and HVAC to mirrors, locks, and infotainment, BCMs serve as the communication hub, ensuring synchronized operation across all functions.

Auto-Grade 24V Snap-Back ESD Protection Devices

Micro Commercial Components (MCC) Auto-Grade 24V Snap-Back ESD Protection Devices boast full AEC-Q101 qualification and an ultra-low capacitance range of 5pF to 6pF (typical). These devices offer unparalleled protection for two or four bidirectional data lines. The 24V Snap-Back ESD protection devices are available in compact DFN2510-10 or DFN1110-3 packages and deliver superior performance with optimized clamping voltages of 34V or 35V. These devices satisfy the IEC 61000-4-5 lightning standard with 5A (8/20μs) and the IEC 61000-4-2 (ESD) immunity test with air and contact discharge rates of ±30kV. The 24V Snap-Back ESD protection devices are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive and industrial devices and equipment.

库存量: 30,473

库存:
30,473 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.4411 ¥8.44
¥5.2319 ¥52.32
¥5.085 ¥508.50
¥2.147 ¥5,367.50
¥2.0905 ¥10,452.50
¥1.7741 ¥17,741.00
整卷卷轴(请按30000的倍数订购)
¥1.695 ¥50,850.00