ESDULC5V0LBWFHE3-TP

Micro Commercial Components (MCC)
833-DULC5V0LBWFHE3TP
ESDULC5V0LBWFHE3-TP

制造商:

说明:
ESD保护二极管/TVS二极管 ESD,5.0V,DFN1006-2L(SWF)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
20 V
6 V
DFN-2
3 A
50 W
0.25 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
工厂包装数量: 50000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Infotainment System Solutions

MCC Infotainment System Solutions supports the growing complexity of in-vehicle entertainment and connectivity platforms by delivering high-reliability components engineered for performance, protection, and compact integration. As vehicle cabins become more digital, with interactive displays, streaming apps, and smart connectivity, MCC enables seamless, safe, and responsive user experiences through advanced circuit protection and power management solutions.

ESDLCx汽车用ESD保护器件

Micro Commercial Components (MCC)  ESDUCx汽车用ESD保护器件设计用于单数据或电源线路,具有出色的性能和针对现代应用量身定制的特性。这些器件具有超低漏电流和电容,确保将信号失真和能量损耗降至最低——这对于高速数据传输至关重要。超低钳位电压提供增强的静电放电保护,保护敏感元件不冒损坏的风险。此外,双向配置可在两个方向提供有效保护,因此这些器件非常适合用于各种汽车系统。MCC  ESDULCx器件采用紧凑的DFN1006-2L (SWF) 封装,优化了空间,同时提供可靠的保护,因此非常适合用于性能和可靠性至关重要的汽车环境。

Body Control Module (BCM) Solutions

MCC Body Control Module (BCM) Solutions support the intelligent coordination of vehicle subsystems with robust components designed for efficiency, reliability, and safety. As vehicles integrate more electronic features, from lighting and HVAC to mirrors, locks, and infotainment, BCMs serve as the communication hub, ensuring synchronized operation across all functions.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

ADAS Sensor Module Solutions

MCC ADAS Sensor Module Solutions provide the compact, reliable, and rugged components essential for today's vehicles' growing range of advanced driver assistance systems (ADAS). As automotive technology advances toward higher levels of autonomy, MCC supports engineers with high-performance discrete solutions that ensure real-time responsiveness, environmental resilience, and compliance with automotive safety standards.

LED Backlighting Solutions

MCC LED Backlighting Solutions for Touchscreens and Cameras are designed to support the growing demand for display-driven interfaces and driver-assist systems in modern vehicles. As automotive interiors evolve with more digital displays, infotainment systems, and camera-based safety features, MCC delivers reliable components that enable efficient LED backlighting with strong EMI protection and thermal stability.

库存量: 24,650

库存:
24,650 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.4691 ¥3.47
¥2.4069 ¥24.07
¥1.1865 ¥118.65
¥0.98423 ¥492.12
¥0.85993 ¥859.93
¥0.52884 ¥5,288.40
整卷卷轴(请按50000的倍数订购)
¥0.52884 ¥26,442.00