MCACLS290N04YHE3-TP

Micro Commercial Components (MCC)
833-MCACLS290N04YHE3
MCACLS290N04YHE3-TP

制造商:

说明:
MOSFET N-CHANNEL MOSFET,DFN5060-DSC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5060-DSC-8
N-Channel
1 Channel
40 V
290 A
1.1 mOhms
- 20 V, 20 V
4 V
79 nC
- 55 C
+ 175 C
195 W
Enhancement
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
配置: Single
下降时间: 47 ns
产品类型: MOSFETs
上升时间: 35.5 ns
系列: MCACLS290N04YHE3
工厂包装数量: 5000
子类别: Transistors
晶体管类型: Split Gate Trench MOSFET
典型关闭延迟时间: 60 ns
典型接通延迟时间: 26 ns
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCACLS N-Channel Dual-Side Cooling MOSFETs

Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling (DSC) MOSFETs with Split Gate Trench (SGT) MOSFET technology feature superior thermal performance with 40V drain-source voltage. These MOSFETs offer an excellent package for heat dissipation. The MCACLS n-channel MOSFETs meet the UL 94 V-0 flammability rating and are lead and halogen-free. These MOSFETs are AEC-Q101 qualified and available in the DFN5060 package. The DFN5060 package with DSC provides thermal pads on the top and bottom with an additional transfer path on the top for junction-to-case thermal resistance. Typical applications include Battery Management Systems (BMS), Electric Power Steering (EPS), seat controls, lighting controls, electric water pumps, motor drives, and DC-DC converters.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

库存量: 4,917

库存:
4,917 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.748 ¥44.75
¥29.5269 ¥295.27
¥21.8316 ¥2,183.16
¥18.3625 ¥9,181.25
¥17.0404 ¥17,040.40
整卷卷轴(请按5000的倍数订购)
¥17.0404 ¥85,202.00