MCG085P10-TP

Micro Commercial Components (MCC)
833-MCG085P10-TP
MCG085P10-TP

制造商:

说明:
MOSFET P-CHANNEL MOSFET,DFN3333

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
DFN3333-8
P-Channel
1 Channel
100 V
14 A
85 mOhms
20 V
2.5 V
47 nC
- 55 C
+ 150 C
34.7 W
Enhancement
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
配置: Single
下降时间: 59.3 ns
湿度敏感性: Yes
产品类型: MOSFETs
上升时间: 21.8 ns
工厂包装数量: 5000
子类别: Transistors
晶体管类型: 1 P-Channel
典型关闭延迟时间: 102 ns
典型接通延迟时间: 8.4 ns
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCG085P10 Power MOSFET

Micro Commercial Components (MCC) MCG085P10 Power MOSFET is a P-channel MOSFET designed using Trench power LV MOSFET technology for efficient switching performance. This MOSFET offers -100V drain-source voltage, -14A continuous drain current at (TA = 25°C), and 34.7W total power dissipation (PD). The MCG085P10 MOSFET features Moisture Sensitivity Level 3 (MSL 3) and epoxy meets UL 94 V-0 flammability rating, ensuring high reliability. This P-channel MOSFET comes in a compact DFN3333 package suitable for space‑constrained designs.

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

库存量: 33

库存:
33 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.5937 ¥9.59
¥6.8365 ¥68.37
整卷卷轴(请按5000的倍数订购)
¥6.8365 ¥34,182.50