MCGWF60N06YHE3-TP

Micro Commercial Components (MCC)
833-MCGWF60N06YHE3
MCGWF60N06YHE3-TP

制造商:

说明:
MOSFET N-CHANNEL MOSFET,DFN3333-8(SWF)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-3333-8
N-Channel
1 Channel
60 V
60 A
6 mOhms
20 V
2.5 V
34.5 nC
- 55 C
+ 175 C
60 W
Enhancement
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
配置: Single
下降时间: 12.4 ns
产品类型: MOSFETs
上升时间: 10.6 ns
系列: MCGWF60N06YHE3
工厂包装数量: 5000
子类别: Transistors
晶体管类型: Split Gate Trench MOSFET
典型关闭延迟时间: 29.5 ns
典型接通延迟时间: 8.9 ns
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

40V & 60V Auto-Grade MOSFETs

Micro Commercial Components (MCC) 40V and 60V Auto-Grade MOSFETs are available in N-channel and P-channel options and deliver high power density in a compact DFN3333 package. These MOSFETs are fully AEC-Q101 qualified, operate within the -55°C to 175°C temperature range, and feature a ±20 gate-source voltage. The P-channel MOSFETs are powered by trench Low Voltage (LV) technology, and the N-channel MOSFETs are powered by Split-Gate Trench (SGT) technology. These MOSFETs exhibit a low RDS(ON), comply with Moisture Sensitivity Level 1 (MSL 1) standards, and are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include battery management systems, DC-to-DC converters, seat controls, electric water pumps, motor drives, lighting control systems, and load switches.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

库存量: 4,977

库存:
4,977 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.1936 ¥30.19
¥18.7806 ¥187.81
¥13.6504 ¥1,365.04
¥11.0853 ¥5,542.65
整卷卷轴(请按5000的倍数订购)
¥11.0853 ¥55,426.50